PDP SEO Portlet

MP3309CGQG-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3309CGQG-Z
Secondary Manufacturer Part#: MP3309CGQG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
3.6 V
Analog|PWM
260
Surface Mount
1
-40 to 125 °C
Constant Voltage
35 V
10QFN
10
1.8 x 1.4 x 0.95(Max)
Extended Industrial
QFN
540 to 740 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.847
10000+
$0.814
20000+
$0.781
40000+
$0.748
80000+
$0.73425