MP3309CGQG-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3309CGQG-P
Secondary Manufacturer Part#: MP3309CGQG-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| 3.6 V | ||
| Analog|PWM | ||
| 260 | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Voltage | ||
| 35 V | ||
| 10QFN | ||
| 10 | ||
| 1.8 x 1.4 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 540 to 740 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |