MP3309AGQ-Z
LED DRVR Boost 1-CH Analog/PWM 35V 10-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP3309 is a WLED step-up converter for 2.7V-to-5.5V input that uses peak-current mode to regulate the LED current sensed through an external, low-side resistor. The 200mV feedback voltage and synchronous rectification reduces power loss and reduces PCB space requirements. For non-synchronous mode, setting an internal register can disable the rectifier MOSFET to save driver losses. The MP3309 features a programmable switching frequency to optimize efficiency. It supports both analog and PWM dimming. In addition, the MP3309 has LED open protection, cycle-by-cycle current limit protection, Under voltage protection and thermal shutdown protection The I2 C interface can set the protection indication bits and overvoltage protection point.
2.7V-to-5.5V Input Voltage Analog and PWM Dimming Selectable Synchronous or Nonsynchronous Mode 400kHz I2 C-Compatible Interface Digitally-Set LED Current Programmable Switching Frequency Programmable Over VoltageProtection Point Low 200mV Feedback Voltage with ±1% Software- or Hardware-Enable Function Internal Soft Start UVLO, Thermal Shutdown, OCP Available in a 1.4mm ×1.8mm QFN-10 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.7 V | ||
| 3.6 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Constant Voltage | ||
| 35 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 540 to 740 kHz | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |