PDP SEO Portlet

MP3306EG-LF-Z

LED DRVR Boost 1-CH Analog/PWM 30V 1.8A 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3306EG-LF-Z
Secondary Manufacturer Part#: MP3306EG-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3306 is a step-up converter designed for driving white LEDs from 3V to 12V power supply. The MP3306 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external high-side current sense resistor. The low 202mV feedback voltage and synchronous rectification reduces power loss and improves efficiency. The MP3306 is turned off if an over-voltage condition is present due to an open circuit condition. The output disconnect feature allows the output to be completely discharged. The MP3306 includes under-voltage lockout, current limiting, output short protection and thermal overload protection. The MP3306 is available in small 12-pin QFN (2mm x 2mm) package.

3V~12V Input Voltage Analog Dimming and PWM Dimming Output-to-Input Disconnect in Shutdown Mode Programmable Open Load Shutdown Output Short Protection Low 202mV Feedback Voltage with +/-3% accuracy UVLO, Thermal Shutdown Available in 2mm x 2mm QFN12 Package

Technical Attributes

Find Similar Parts

Description Value
12 V
3 V
5 V
Analog|PWM
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1.8 A
30 V
12QFN
12
2 x 2 x 0.95(Max)
Extended Industrial
QFN
550 to 830 kHz
Synchronous Boost (Step Up)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.847
10000+
$0.814
20000+
$0.781
40000+
$0.748
80000+
$0.73425