MP3306EG-LF-P
LED DRVR Boost 1-CH Analog/PWM 30V 1.8A 12-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3306EG-LF-P
Secondary Manufacturer Part#: MP3306EG-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3306 is a step-up converter designed for driving white LEDs from 3V to 12V power supply. The MP3306 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external high-side current sense resistor.
- Synchronous step-up white LED driver in 12 pin QFN package
- Analog dimming and PWM dimming
- Output to input disconnect in shutdown mode
- Programmable open load shutdown
- Output short protection
- Low 202mV feedbac
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| 3 V | ||
| 5 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1.8 A | ||
| 30 V | ||
| 12QFN | ||
| 12 | ||
| 2 x 2 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 550 to 830 kHz | ||
| Synchronous Boost (Step Up) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |