PDP SEO Portlet

MP3305DD-LF-Z

LED DRVR 30Segment 3.3V/5V 8-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3305DD-LF-Z
Secondary Manufacturer Part#: MP3305DD-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3305 is a monolithic step-up converter designed for driving arrays of WLEDs from 5V input or a single cell Lithium Ion battery. The MP3305 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 200mV feedback voltage reduces power loss and improves efficiency. The MP3305 features up to 50kHz true PWM dimming, which allows the flexible control of the backlighting luminance under wide range of the ambient brightness, and also avoids the possibility of PWM dimming audible noise. The MP3305 is turned off if an over-voltage condition is present due to an open circuit condition. Use one external resistor voltage divider to adjust OVP threshold. MP3305 also includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. The MP3305 is available in small 8-pin QFN 2x3mm package.

Internal Power MOSFET Drives up to 10 Series White LEDs Up to 88% Efficiency PWM Dimming Frequency from 250Hz to 50kHz 2.2MHz Fixed Switching Frequency Adjustable Open Load Shutdown Threshold (OVP) Low 200mV Feedback Voltage UVLO, Thermal Shutdown Internal 1.3A Current Limit Available in 2mm x 3mm QFN8 Package

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
8QFN EP
8
2.1 x 3.1 x 0.95 mm
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0626
10000+
$1.0212
20000+
$0.9798
40000+
$0.9384
80000+
$0.92115