PDP SEO Portlet

MP3304CDD-LF-P

MPSMP3304CDD-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3304CDD-LF-P
Secondary Manufacturer Part#: MP3304CDD-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3304 is a monolithic step-up converter designed for driving arrays of WLEDs from 5V input or a single cell Lithium Ion battery. The MP3304 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 200mV feedback voltage reduces power loss and improves efficiency. The MP3304 features up to 50kHz true PWM dimming, which allows the flexible control of the backlighting luminance under wide range of the ambient brightness, and also avoids the possibility of PWM dimming audible noise. The MP3304 is turned off if an over-voltage condition is present due to an open circuit condition. MP3304 also includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. The MP3304 is available in small 8-pin QFN 2x3mm package.

Internal Power MOSFET Drives up to 10 Series White LEDs Up to 88% Efficiency PWM Dimming Frequency from 250Hz to 50kHz 2.2MHz Fixed Switching Frequency Open Load Shutdown Low 200mV Feedback Voltage UVLO, Thermal Shutdown Internal 1.3A Current Limit Available in 2x3mm QFN8 Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
PWM
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
1.33 A
Constant Current
18 V
8QFN EP
T/R
Industrial
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1398
1000+
$1.1111
2000+
$1.0824
4000+
$1.0537
8000+
$1.025