PDP SEO Portlet

MP3302DD-LF-Z

LED DRVR 3.3V/5V T/R

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3302DD-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Internal Power MOSFET
  • Drives up to 10 Series White LEDs
  • Up to 87% Efficiency
  • Single Wire Dimming Control
  • 1.3MHz Fixed Switching Frequency
  • Open Load Shutdown
  • Low 200mV Feedback Voltage
  • UVLO, Thermal Shutdown
  • Internal 1.3A Current Limit
  • Available in TSOT23-5 and 2mm x 3mm QFN8 Packages

Technical Attributes

Find Similar Parts

Description Value
8 Pins
Boost (Step Up)
null
6 V
-40 °C
1.3 A
36 V
Surface Mount
null
null
QFN-EP
125 °C
Isolated
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.4938
5000+
$1.4938
10000+
$1.4356
20000+
$1.3774
40000+
$1.3192
80000+
$1.29495
SubTotal:
$7,469.00