MP3302DD-LF-P
MPSMP3302DD-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3302DD-LF-P
Secondary Manufacturer Part#: MP3302DD-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3302 is a step-up converter designed for driving arrays of WLEDS from a single cell Lithium Ion battery. The MP3302 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resi
- Single cell step-up white LED driver with single wire dimming control in 8 pin QFN package
- Internal power MOSFET
- Drives up to 10 series white LEDs
- Up to 87% efficiency
- Open load shutdown
- Low 200mV feedback v
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| Single Wire | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.33 A | ||
| Constant Current | ||
| 36 V | ||
| 6 V | ||
| 8QFN EP | ||
| T/R | ||
| Industrial | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |