MP3301GJ-Z
LED DRVR Boost 1-CH Analog/PWM 36V 0.7A 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP3301GJ-Z is a step-up converter designed to drive WLEDS arrays from a single-cell, lithium-ion battery. The MP3301GJ-Z uses a current-mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 200mV feedback voltage reduces power loss and improves efficiency. The MP3301GJ-Z turns off in the presence of an open-circuit over-voltage condition. The MP3301GJ-Z includes under-voltage lockout, current limiting, and thermal-overload protection to prevent damage in the event of an output overload. The MP3301GJ-Z is available in a small 5-pin TSOT23 package.
- Internal Power MOSFET
- Drives up to 10 White LEDs in Series
- Up to 89% Efficiency
- PWM and Analog Dimming
- 1.3MHz Fixed Switching Frequency
- Low 200mV Feedback Voltage
- Internal 700mA Current Limit
- Open-Load Shutdown
- UVLO, Thermal Shutdown
- Available in TSOT23-5 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.7 A | ||
| Constant Current | ||
| 36 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |