MP3301GJ-P
LED DRVR Boost 1-CH Analog/PWM 36V 0.7A 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3301GJ-P
Secondary Manufacturer Part#: MP3301GJ-P
- RoHS 10 Compliant
- Tariff Charges
The MP3301 is a step-up converter designed to drive WLEDS arrays from a single-cell, lithium-ion battery. The MP3301 uses a current-mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resisto
- Fixed frequency step-up driver for up to 10 white LEDS in 5 pin TSOT-23 package
- Internal power MOSFET
- Drives up to 10 white LEDs in series
- Up to 89% efficiency
- PWM and analogue dimming
- Low 200mV feedback vol
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Analog|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 0.7 A | ||
| 36 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |