PDP SEO Portlet

MP3221GJ-Z

Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3221GJ-Z
Secondary Manufacturer Part#: MP3221GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3221 is a 1.2MHz frequency, 6-pin TSOT23 current mode step up converter intended for small, low power applications. The device can step up three-cell alkaline, NiCd, and NiMH batteries, or a single-cell Li-on battery up to 6V. It is capable of delivering 1A output current at 5V with a supply voltage of 3V. The MP3221 provides the internal soft start and compensation to minimize the external component count and help producing a compact solution. It integrates a FAULT driver for external PMOS to disconnect the output from input when the part shuts down or in output short circuit condition. This disconnect feature allows the output to be completely discharged, thus allowing the part to draw less than 1µA off current in shutdown mode. The MP3221 is available in a small 6­pin TSOT23 package.

  • Integrated 88mO Power MOSFET
  • 270µA Quiescent Current
  • 2.5V to 6V Input Voltage
  • 3V to 6V Output Voltage
  • 1.2MHz Fixed Switching Frequency
  • Internal 2.7A Switch Current Limit
  • Integrated Input Disconnect Driver
  • Internal Soft Start and Compensation
  • True Output Disconnect from Input
  • Under Voltage Lockout
  • Short-Circuit Protection
  • Over-Temperature Protection
  • Available in a 6-Pin TSOT23-6 Package

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.5, 6 V
125 °C
2.7 A
Adjustable
3 to 6 V
6TSOT-23
6
TSOT-23
1200 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.9702
6000+
$0.9324
12000+
$0.8946
24000+
$0.8568
48000+
$0.84105