MP3221GJ-P
Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3221GJ-P
Secondary Manufacturer Part#: MP3221GJ-P
- RoHS 10 Compliant
- Tariff Charges
The MP3221 is a 1.2MHz frequency, 6-pin TSOT23 current mode step up converter intended for small, low power applications. The device can step up three-cell alkaline, NiCd, and NiMH batteries, or a single-cell Li-on battery up to 6V. It is capable of deliv
- High efficiency current mode step-up converter with input disconnect in 6 pin TSOT-23 package
- Integrated 88mohm power MOSFET
- 270µA quiescent current
- Internal 2.7A switch current limit
- Integrated input disconnect dri
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 12 V | ||
| 125 °C | ||
| -40 °C | ||
| 2.7 A | ||
| Adjustable | ||
| 3 to 6 V | ||
| 6TSOT-23 | ||
| 6 | ||
| TSOT-23 | ||
| 1200 kHz | ||
| 1.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |