MP3217DJ-LF-Z
Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3217DJ-LF-Z
Secondary Manufacturer Part#: MP3217DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP3217 is a monolithic step up converter integrating a 0.5A, 0.6O internal switch. The MP3217 uses current mode, fixed frequency architecture to regulate the output voltage, providing fast transient response and cycle by cycle current limit. The MP3217 includes under-voltage lockout, over voltage protection and thermal overload protection preventing damage in the event of an output overload. The MP3217 is available in small 6-pin TSOT23 package.
- Internal 0.6O Power MOSFET
- Up to 36V Output Voltage
- 670kHz Fixed Switching Frequency
- 42V Over Voltage Shutdown
- Cycle-by-Cycle Over Current Protection
- UVLO, Thermal Shutdown
- Available in a TSOT23-6 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 2.5 to 36 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 0.87 mm | ||
| TSOT-23 | ||
| 770 kHz | ||
| 670 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |