MP3217DJ-LF-P
Conv DC-DC Single Step Up 2.5V 6V 6-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3217DJ-LF-P
Secondary Manufacturer Part#: MP3217DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3217 is a monolithic step up converter integrating a 0.5A, 0.6O internal switch. The MP3217 uses current mode, fixed frequency architecture to regulate the output voltage, providing fast transient response and cycle by cycle current limit. The MP321
- Monolithic step-up converter with output disconnect in 6 pin TSOT-23 package
- Internal 0.6ohm power MOSFET
- 42V overvoltage shutdown
- Cycle-by-cycle overcurrent protection
- Undervoltage lockout, overvoltage protection a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| 6TSOT-23 | ||
| 6 | ||
| Industrial | ||
| TSOT-23 | ||
| 670 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |