PDP SEO Portlet

MP3216DJ-LF-Z

Conv DC-DC Single Step Up 2.5V 6V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3216DJ-LF-Z
Secondary Manufacturer Part#: MP3216DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3216 is a monolithic step up converter integrating a 0.75A, 0.6ohm internal switch. The MP3216 uses current mode, fixed frequency architecture to regulate the output voltage, providing fast transient response and cycle by cycle current limit. The MP3216

  • Internal 0.6ohm power MOSFET
  • Up to 36V output voltage
  • 1.3MHz fixed switching frequency
  • 42V overvoltage shutdown
  • Cycle-by-cycle overcurrent protection
  • UVLO, thermal shutdown
  • Output disconnection
  • <

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
5, 36 V
-40 to 85 °C
125 °C
-40 °C
0.75 A
Adjustable
2.5 to 36 V
6TSOT-23
6
3(Max) x 1.7(Max) x 0.9(Max)
Industrial
TSOT-23
1000 to 1500 kHz
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7084
6000+
$0.6808
12000+
$0.6532
24000+
$0.6256
48000+
$0.6141