MP3213DQ-LF-P
Conv DC-DC Single Step Up 2.5V 22V 10-Pin QFN EP T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3213DQ-LF-P
Secondary Manufacturer Part#: MP3213DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3213 is a current mode step-up converter with a 3.5A, 0.18? internal switch to provide a highly efficient regulator with fast response. The MP3213 operates at 700KHz or 1.3MHz allowing for easy filtering and low noise. An external compensation pin g
- Current mode step-up converter in 10 pin QFN-EP package
- 3.5A, 0.18ohm, 25V power MOSFET
- Uses tiny capacitors and inductor
- Pin selectable 700KHz or 1.3MHz fixed switching frequency
- Programmable soft-start
- Und
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 V | ||
| 2.5 V | ||
| 260 | ||
| 22 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 2.5, 22 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3.5 A | ||
| Adjustable | ||
| 3 to 22 V | ||
| 10QFN EP | ||
| 10 | ||
| 3.1(Max) x 3.1(Max) x 0.95(Max) | ||
| Industrial | ||
| QFN EP | ||
| 700 to 1300 kHz | ||
| 1.3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |