PDP SEO Portlet

MP3213DH-LF-P

Conv DC-DC Single Step Up 2.5V to 22V 8-Pin MSOP

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3213DH-LF-P
Secondary Manufacturer Part#: MP3213DH-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3213 is a current mode step-up converter with a 3.5A, 0.18? internal switch to provide a highly efficient regulator with fast response. The MP3213 operates at 700KHz or 1.3MHz allowing for easy filtering and low noise. An external compensation pin gives the user flexibility in setting loop dynamics, which allows the use of small, low-ESR ceramic output capacitors. Soft-start results in small inrush current and can be programmed with an external capacitor. The MP3213 operates from an input voltage as low as 2.5V and can generate 12V at up to 500mA from a 5V supply. The MP3213 includes under-voltage lockout, current limiting and thermal overload protection to prevent damage in the event of an output overload. The MP3213 is available in a low profile 8-pin MSOP and 10-pin QFN package with exposed pad.

  • 3.5A, 0.18?, 25V Power MOSFET
  • Uses Tiny Capacitors and Inductors
  • Pin Selectable 700KHz or 1.3MHz Fixed Switching Frequency
  • Programmable Soft-Start
  • Operates with Input Voltage as Low as 2.5V and Output Voltage as High as 22V
  • 12V at 500mA from 5V Input
  • UVLO, Thermal Shutdown
  • Internal Current Limit
  • Available in an 8-Pin MSOP and 10-Pin QFN Package with Exposed Pad

Technical Attributes

Find Similar Parts

Description Value
22 V
2.5 V
Matte Tin
260
22 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1.5 V
-40 to 85 °C
85 °C
-40 °C
3.5 A
Adjustable
3 to 22 V
8MSOP
8
3 x 3 x 0.85 mm
Industrial
MSOP
1500 to 840 kHz
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5429
1000+
$1.50405
2000+
$1.4652
4000+
$1.42635
8000+
$1.3875