PDP SEO Portlet

MP3212DQ-LF-Z

Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3212DQ-LF-Z
Secondary Manufacturer Part#: MP3212DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3212 is a high efficiency, fixed frequency, current-mode boost converter with input disconnect, inrush current limiting, internal softstart and compensation. The 1MHz switching frequency allows for smaller external components producing a compact solution for a wide range of load currents. The input disconnect feature provides complete isolation from output to input when the device is in either shutdown mode or fault condition. The internal compensation minimizes the external component count and soft-start limits the current during startup. The MP3212 automatically transitions into pulse-frequency modulation mode to achieve better efficiency at light load. The input voltage range of 2.3V to 5.5V can generate 28V at up to 100mA. The MP3212 includes under-voltage lockout, current limit, over voltage protection and thermal shutdown. In addition to cycle by cycle current limit at power switch, the average current is also monitored at disconnect switch to prevent damage in the event of output overload. The MP3212 is offered in a compact 10-pin QFN (3x3mm) package.

Up to 88% Efficiency 2.3V to 5.5V Input Voltage Up to 28V Output 1 MHz Fixed Switching Frequency Integrated Power MOSFET Integrated Input Disconnect Switch Zero Current Shutdown Mode Internal Soft-Start Internal Compensation Automatic Pulse Frequency Modulation Mode at Light Load Inrush Current Limiting 1.3A Typical Switch Current Limit Under voltage lockout Over Voltage Protection Thermal Shutdown 10-Pin QFN (3x3mm) Package

Technical Attributes

Find Similar Parts

Description Value
88 %
5.5 V
2.3 V
0.1 %/V
0.1 %
5.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
1
10
1
5 V
-40 to 85 °C
85 °C
-40 °C
1.3 A
Adjustable
28 V
10QFN EP
10
3.05 x 3.05 x 0.9 mm
QFN EP
1150 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4322
10000+
$1.3764
20000+
$1.3206
40000+
$1.2648
80000+
$1.24155