MP3212DQ-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3212DQ-LF-P
Secondary Manufacturer Part#: MP3212DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 88 % | ||
| 5.5 V | ||
| 2.3 V | ||
| 0.1 %/V | ||
| 0.1 % | ||
| 5.5 V | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 2.3000, 5.5000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.3 A | ||
| Adjustable | ||
| 28 V | ||
| 2.3 V | ||
| 10QFN | ||
| T/R | ||
| Industrial | ||
| 850 to 1150 kHz | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |