PDP SEO Portlet

MP3209DJ-LF-Z

Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3209DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5V to 6V Input Voltage Range
  • On Board Power MOSFET
  • Uses Tiny Capacitors and Inductors
  • 1.4MHz Fixed Switching Frequency
  • Internally Compensated
  • Internal Soft-Start
  • Operates with Input Voltage as Low as 2.5V and Output Voltage as High as 22V
  • UVLO, Thermal Shutdown
  • Internal Current Limit
  • Available in TSOT23-5 and Ultra-Thin 2x2mm QFN Packages

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
3 V
Boost (Step Up)
null
6 V
null
-40 °C
350 mA
22 V
null
Surface Mount
null
null
null
85 °C
1.4 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.8008
3000+
$0.8008
6000+
$0.7696
12000+
$0.7384
24000+
$0.7072
48000+
$0.6942
SubTotal:
$2,402.40