MP3209DJ-LF-P
Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3209DJ-LF-P
Secondary Manufacturer Part#: MP3209DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3209 is a current mode step up converter intended for small, low power applications. The MP3209 switches at 1.4MHz and allows the use of tiny, low cost capacitors and inductors to achieve a solution less than 1mm in height. Internal soft start resul
- Current mode boost converter in 5 pin TSOT-23 package
- On-board power MOSFET
- Uses tiny capacitors and inductors
- Internally compensated
- Internal soft-start
- Undervoltage lockout, current limiting and thermal ov
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| 260 | ||
| 6 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 2.5, 6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Adjustable | ||
| 3 to 22 V | ||
| 5TSOT-23 | ||
| 5 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Industrial | ||
| TSOT-23 | ||
| 1650 kHz | ||
| 1.4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |