PDP SEO Portlet

MP3205DJ-LF-Z

LED DRVR 5Segment 3.3V/5V 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3205DJ-LF-Z
Secondary Manufacturer Part#: MP3205DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3205 is a step-up converter designed for driving up to 5 series white LEDs from a single cell Lithium Ion battery. The MP3205 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 104mV feedback voltage reduces power loss and improves efficiency. The MP3205 includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. The MP3205 is available in a small 5-pin TSOT23 package.

On Board Power MOSFET Drives up to 5 Series White LEDs Up to 87% Efficiency Over 1MHz Fixed Switching Frequency Low 104mV Feedback Voltage Soft-Start/PWM Dimming UVLO, Thermal Shutdown Internal Current Limit Available in a TSOT23-5 Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
5TSOT-23
5
2.9 x 1.6 x 0.87 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77
6000+
$0.74
12000+
$0.71
24000+
$0.68
48000+
$0.6675