PDP SEO Portlet

MP3202DJ-LF-Z

FIXED FREQUENCY WHITE LED DRIVER, 1.3 A

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3202DJ-LF-Z
Secondary Manufacturer Part#: MP3202DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3202 is a step-up converter designed for driving up to 39 white LEDs (13 strings of 3 LEDs each) from a 5V system rail. The MP3202 uses a current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current sense resistor. Its low 104mV feedback voltage reduces power loss and improves efficiency. The OV pin monitors the output voltage and turns off the converter if an over-voltage condition is present due to an open circuit condition. The MP3202 includes under-voltage lockout, current limiting and thermal overload protection preventing damage in the event of an output overload. The MP3202 is available in small 6-pin TSOT23 or 8-pin QFN (2mm x 2mm) packages.

  • Package TSOT23-6
  • 2.5V to 6V Input Voltage Range
  • On Board Power MOSFET
  • Drives up to 39 White LEDs at 5V Input
  • Up to 92% Efficiency
  • Over 1MHz Fixed Switching Frequency
  • Open Load Shutdown
  • Low 104mV Feedback Voltage
  • Soft-Start/PWM Dimming
  • UVLO, Thermal Shutdown
  • Internal 1.3A Current Limit

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
6TSOT-23
6
2.9 x 1.6 x 0.87 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1858
6000+
$1.1396
12000+
$1.0934
24000+
$1.0472
48000+
$1.02795