MP3202DJ-LF-P
MPSMP3202DJ-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP3202DJ-LF-P
Secondary Manufacturer Part#: MP3202DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
- Fixed frequency white LED driver in 6 pin TSOT-23 package
- On-board power MOSFET
- Drives up to 39 white LEDs at 5V input
- Up to 92% efficiency
- Open load shutdown
- Low 104mV feedback voltage
- Soft-start/PW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| Soft-Start|PWM | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.33 A | ||
| Constant Current | ||
| 25 V | ||
| 6 V | ||
| 6TSOT-23 | ||
| T/R | ||
| Industrial | ||
| Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |