MP3120DJ-LF-Z
Conv DC-DC Single Step Up 0.8V 5V 6-Pin TSOT-23 T/R
Manufacturer:MPS
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3120DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
- Up to 96% Efficiency
- True Output Disconnect from Input
- Inrush Current Limiting and Internal SoftStart
- 0.8V Low Voltage Start-Up
- Internal Synchronous Rectifier
- Current Mode Control with Internal Compensation
- Short-Circuit Protection
- 1.1MHz Fixed Frequency Switching
- 0.8V to 5V Input Range
- 2.5V to 5V Output Range
- Tiny External Components
- Small 6-lead ThinSOT Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Adjustable | ||
| 2.5 V | ||
| Synchronous Boost (Step Up) | ||
| null | ||
| 5 V | ||
| 96 % | ||
| -40 °C | ||
| 1.2 A | ||
| 5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| 1.05 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |