MP3120DJ-LF-P
Conv DC-DC Single Step Up 0.8V 5V 6-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP3120DJ-LF-P
Secondary Manufacturer Part#: MP3120DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP3204 is a step-up converter designed for driving up to 5 series white LEDs from a single cell Lithium Ion battery. The MP3204 uses current mode, fixed frequency architecture to regulate the LED current, which is measured through an external current
- Synchronous boost converter with output disconnect in 6 pin TSOT-23 package
- Up to 96% efficiency
- True output disconnect from input
- Inrush current limiting and internal soft-start
- 0.8V low voltage start-up
- In
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5 V | ||
| 800 mV | ||
| 260 | ||
| 5 V | ||
| 0.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 A | ||
| Adjustable | ||
| 2.5 to 5 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Industrial | ||
| TSOT-23 | ||
| 1155 kHz | ||
| 1.05 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |