PDP SEO Portlet

MP3115DT-LF-P

Conv DC-DC Single Step Up 0.95V 2.5V 6-Pin SOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3115DT-LF-P
Secondary Manufacturer Part#: MP3115DT-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3115 is a synchronous, fixed frequency, current mode step-up converter with output-toinput disconnect optimized to boost a single AA Alkaline battery to 2.5V or 3.3V. It can startup from an input voltage as low as 0.950V and provide in-rush current limiting as well as output short circuit protection. The integrated P-Channel synchronous rectified switch provides improved efficiency and eliminates an external schottky diode. The output disconnect feature allows the output to be completely discharged, thus allowing the part to draw less than 1µA of current in shutdown mode. The 1.3MHz switching frequency allows for the use of smaller external components and the internal compensation and soft-start minimize the external component count, all helping to produce a compact solution for a wide range of load current. The MP3115 regulates the output voltage up to 4.0V or 3.3V at 200mA from a single cell AA battery, without the use of an external Schottky diode. The MP3115 is offered in a SOT23-6 package.

Over 90% Efficiency Output-to-Input Disconnect in Shutdown Mode Internal Synchronous Rectifier Output Voltage up to 4.0V without an External Schottky Diode Inrush Current Limiting and Internal Soft-Start Internal Compensation 1A Minimum Peak Current Limit 1.3MHz Fixed Switching Frequency Zero Current Shutdown Mode Thermal Shutdown 6-Pin SOT-23 Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: