PDP SEO Portlet

MP3021DQ-LF-P

LED DRVR Boost 4-CH Analog 10V 0.03A 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3021DQ-LF-P
Secondary Manufacturer Part#: MP3021DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3021 is a WLED driver that can drive up to 4 backlight WLEDs at up to 30mA each. Backlight brightness is adjusted using a 5-bit register plus one bit for precise low brightness control. The MP3021 employs a super efficient inductorless charge pump with 1x, 1.5x and 2x automatic mode control to achieve high efficiency power conversions. Monolithic Power System’s single wire MPCTM serial data link provides a simple and fast interface used to enable, disable and set current levels for each LED. In addition, soft-start limits the inrush current during startup and mode switching. Each output is current limited, providing controlled brightness and short circuit protection. Thermal shutdown protection guards against excessive temperatures due to circuit loads and shorts. The tiny 3mm x 3mm QFN 16-pin package and small external capacitors deliver the most compact white LED solution available.

Backlight: up to 4 WLEDs at 30mA Each Single Wire Serial Bus (MPCTM Serial Data Link) Simple, Low Overhead Solution Fast Data Transfer Rate Good Current Matching at Low LED Current Thermal Shutdown Protection Under-Voltage Protection Available in a 3mm x 3mm 16-Pin QFN Package Low EMI Noise

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6541
1000+
$1.61245
2000+
$1.5708
4000+
$1.52915
8000+
$1.4875