PDP SEO Portlet

MP3011DQ-LF-Z

LED DRVR 2Segment 3.3V/5V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP3011DQ-LF-Z
Secondary Manufacturer Part#: MP3011DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3011 is a fully automatic driver for powering two white LEDs, with up to 4V forward voltage, from a single Li-Ion or three NiMH cells. The driver performs all of the sensing and control to run the LEDs at an optimum charge pump ratio for efficiency without an expensive inductor. The driver allows PWM operation to support brightness control. The tiny 3mm x 3mm QFN16 package and small external capacitors allow for the most compact white LED solution available.

2% LED Current Matching High Efficiency (>93%) Current Source Outputs No Ballast Resistors Required 1x, 1.5x and 2x Automatic Modes Constant Frequency Operation Automatic LED Detection High and Low Frequency PWM Capability 2.5V to 5.5V Operation Less than 1µA Leakage during Shutdown Detects Changes in Battery Level No External Schottky Diode Required Soft-Start and Soft Switching Operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: