MP2984GR-Z
DC DC Controller Single-OUT USB Type-C PD Buck-Boost 5V to 36V 32-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MP2984GR-Z
Secondary Manufacturer Part#: MP2984GR-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 32 | ||
| 1 | ||
| 3.15, 3.45 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 32QFN | ||
| 32 | ||
| 4 x 4 mm | ||
| Extended Industrial | ||
| QFN | ||
| USB Type-C PD Buck-Boost Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |