MP2953BGU-0000-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: MP2953BGU-0000-Z
Secondary Manufacturer Part#: MP2953BGU-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 40 | ||
| 1 | ||
| 4.5, 24 V | ||
| -10 to 125 °C | ||
| 125 °C | ||
| -10 °C | ||
| 40QFN | ||
| 40 | ||
| 5 x 5 x 0.95(Max) | ||
| QFN | ||
| 200 to 1000 kHz | ||
| 1 MHz | ||
| 200 kHz | ||
| Multi Phase PWM Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |