PDP SEO Portlet

MP2935GQK-LF-Z

MP2935GQK-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2935GQK-LF-Z
Secondary Manufacturer Part#: MP2935GQK-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2935 is a high-efficiency, 4-phase, synchronous, buck-switching PWM controller with an SVID interface for high-performance Intel processors. The multi-phase PWM output signals can be configured for up to 4-phase operation with interleaved switching. MP2935 adopts three-logic-level PWM outputs for enhanced noise immunity and flexible fault management. Depending on the power states set by SVID command, the multi-phase channel can switch between multiphase and singlephase operation. In addition, MP2935 supports programmable load-line resistance. As a result, the output voltage is always optimally positioned for a load transient. The chip also provides accurate and reliable short-circuit protection with adjustable current limit threshold and a delayed VR_RDY output that is masked during on-the-fly output voltage changes to eliminate false triggering. MP2935 performance is specified over the junction temperature range of -10°C to 125°C. The chip is available in 40-lead QFN package.

VR12.5 compliant Multi-Phase Operation at up to 2MHz per Phase Tri-State PWM Outputs for Driving MPS Intelli-PhaseTM Devices Power-Saving Modes Maximize Efficiency During Light Load and Deeper-Sleep Operation Active Current Balancing between Output Phases Independent Current Limit and Load Line Setting Inputs for Additional Design Flexibility 8-bit Digitally Programmable 0V to 3.04V Output through Serial VID Interface Overload and Short-Circuit Protection with Latch-Off Delay Output Current Monitor Fault Latch Output Regulator Temperature Monitor Available in a 6mmx6mm 40-lead QFN package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: