PDP SEO Portlet

MP2932GQK-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2932GQK-LF-P
Secondary Manufacturer Part#: MP2932GQK-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
260
Surface Mount
MSL 2 - 1 year
48
6
No
5.5 V
-40 to 85 °C
85 °C
-40 °C
0.1 mA
3.8 to 4.6 V
48QFN
48
6 x 6 x 0.75(Max)
No
QFN
225 to 275 kHz
275 kHz
225 kHz
250 kHz
No
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4464
1000+
$2.3848
2000+
$2.3232
4000+
$2.2616
8000+
$2.2