PDP SEO Portlet

MP2908AGL-Z

Current Mode PWM Controller 24V 20-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2908AGL-Z
Secondary Manufacturer Part#: MP2908AGL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2908A is a high-voltage, synchronous step-down controller that directly steps down voltages from up to 60V. The MP2908A uses PWM current control architecture with accurate cycle-by-cycle current limiting and is capable of driving dual N-channel MOSFETs.

Advanced asynchronous mode (AAM) enables non-synchronous operation and PFM mode to optimize light-load efficiency.

The operating frequency of the MP2908A can be programmed by an external resistor or synchronized to an external clock for noise-sensitive applications. Full protection features include precision output over-voltage protection (OVP), output over-current protection (OCP), and thermal shutdown.

The MP2908A is available in TSSOP20-EP and QFN-20 (3mmx4mm) packages.

  • Wide 4V to 60V Operating Input Range
  • Dual N-Channel MOSFET Driver
  • 0.8V Voltage Reference with ±1.5% Accuracy Over Temperature
  • Low Dropout Operation: Maximum Duty Cycle at 99.5%
  • Programmable Frequency Range: 100kHz -1000kHz
  • 180° Out-of-Phase SYNCO
  • Programmable Soft Start
  • Power Good Output Voltage Monitor
  • Selectable Cycle-by-Cycle Current Limit
  • Output Over-Voltage Protection (OVP)
  • Over-Current Protection (OCP)
  • Internal LDO with External Power Supply Option
  • Programmable CCM, AAM, and Pulse-Skipping Mode
  • TSSOP20-EP and QFN-20 (3mmx4mm) Packages

Technical Attributes

Find Similar Parts

Description Value
No
Matte Tin
260 °C
99.5 %
Surface Mount
MSL 1 - Unlimited
20
1
Yes
4.0000, 60.0000 V
-40 to 125 °C
125 °C
-40 °C
24 V
20QFN
20
4 x 3 x 0.95
0
QFN
100 to 1000 kHz
1 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: