PDP SEO Portlet

MP2908AGF-Z

Current Mode PWM Controller 0.8V 0.75mA

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2908AGF-Z
Secondary Manufacturer Part#: MP2908AGF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2908A is a high-voltage, synchronous step-down controller that directly steps down voltages from up to 60V. The MP2908A uses PWM current control architecture with accurate cycle-by-cycle current limiting and is capable of driving dual N-channel MOSFETs. Advanced asynchronous mode (AAM) enables non-synchronous operation and PFM mode to optimize light-load efficiency. The operating frequency of the MP2908A can be programmed by an external resistor or synchronized to an external clock for noise-sensitive applications. Full protection features include precision output over-voltage protection (OVP), output over-current protection (OCP), and thermal shutdown. The MP2908A is available in TSSOP20-EP and QFN-20 (3mmx4mm) packages.

Wide 4V to 60V Operating Input Range Dual N-Channel MOSFET Driver 0.8V Voltage Reference with ±1.5% Accuracy Over Temperature Low Dropout Operation: Maximum Duty Cycle at 99.5% Programmable Frequency Range: 100kHz -1000kHz 180º Out-of-Phase SYNCO Programmable Soft Start Power Good Output Voltage Monitor Selectable Cycle-by-Cycle Current Limit Output Over-Voltage Protection (OVP) Over-Current Protection (OCP) internal LDO with External Power Supply Option Programmable CCM, AAM, and Pulse-Skipping Mode TSSOP20-EP and QFN-20 (3mmx4mm) Packages

Technical Attributes

Find Similar Parts

Description Value
No
99.5 %
Surface Mount
MSL 2A - 4 weeks
1
Yes
4.0000, 60.0000 V
0.75 mA
0.8 V
0
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.617
5000+
$1.554
10000+
$1.491
20000+
$1.428
40000+
$1.40175