PDP SEO Portlet

MP28490DN-LF-Z

Conv DC-DC Single Step Down 4.5V to 30V 8-Pin SOIC N EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28490DN-LF-Z
Secondary Manufacturer Part#: MP28490DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28490 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 5A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP28490 requires a minimum number of readily available standard external components and is available in an 8-pin SOIC package with exposed pad.

Wide 4.5V to 30V Operating Input Range 5A Output Current 50m? Internal Power MOSFET Switch Power Good Indicator Fixed 420kHz Frequency Synchronizable up to 1.5MHz Cycle-by-Cycle Over Current Protection with hiccup Thermal Shutdown Output Adjustable from 0.8V to 15V Stable with Low ESR Output Ceramic Capacitors Available in a Thermally Enhanced 8-Pin SOIC Package

Technical Attributes

Find Similar Parts

Description Value
30 V
4.5 V
30 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
8
1
5 V
-40 to 85 °C
85 °C
-40 °C
5 A
Adjustable
0.8 to 15 V
8SOIC N EP
8
5 x 4 x 1.52 mm
SOICN EP
600 kHz
420 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.0989
5000+
$2.04605
10000+
$1.9932
20000+
$1.94035
40000+
$1.8875