PDP SEO Portlet

MP28275EL-LF-Z

Conv DC-DC Single Step Down 4.5V to 7V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28275EL-LF-Z
Secondary Manufacturer Part#: MP28275EL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28275 is a high frequency synchronous rectified step-down switch mode converter with built-in internal power MOSFETs. It offers a very compact solution to achieve 5A continuous output current with excellent load and line regulation. The MP28275 operates at high efficiency over a wide output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP28275 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

4.5V to 7V Operating Input Range 5A Output Current Low RDS(ON) Internal Power MOSFETs Proprietary Switching Loss Reduction Technique Fixed 1.1MHz Switching Frequency Sync from 300kHz to 2MHz External Clock Internal Compensation Thermal Shutdown Over-Current-Protection and Hiccup Output Adjustable from 0.8V Available in 3x4mm QFN14 Package

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
7 V
4.5 V
5 %
7 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3 V
-20 to 85 °C
85 °C
-20 °C
5 A
Adjustable
0.8 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
1100 kHz
1.1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7236
10000+
$1.6802
20000+
$1.6368
40000+
$1.5934
80000+
$1.55