PDP SEO Portlet

MP28262EL-LF-Z

Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28262EL-LF-Z
Secondary Manufacturer Part#: MP28262EL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28262 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 2A continuous output current over a wide input supply range with excellent load and line regulation. The MP28262 operates at high efficiency over a wide output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP28262 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

  • Wide 4.5V to 21V Operating Input Range
  • 2A Output Current
  • Low RDS(ON) Internal Power MOSFETs
  • Proprietary Switching Loss Reduction Technique
  • Fixed 1.1MHz Switching Frequency
  • Sync from 400kHz to 2MHz External Clock
  • Internal Compensation
  • OCP Protection and Thermal Shutdown
  • Output Adjustable from 0.8V
  • Available in 14-pin QFN 3x4mm Package

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
21 V
4.5 V
5 %
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
4.5, 21 V
-20 to 85 °C
85 °C
-20 °C
2 A
Adjustable
0.8 V
14QFN EP
14
4.1 x 3.1 x 0.95 mm
QFN EP
1100 kHz
1.1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.3761
10000+
$1.34145
20000+
$1.3068
40000+
$1.27215
80000+
$1.2375