MP28258DD-A-LF-Z
Conv DC-DC Single Step Down 4.2V 20V 12-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP28258 is a fully-integrated, highefficiency, synchronous, step-down, switch mode converter. It offers a very compact solution that can achieve a 3A continuous output current over a wide input supply range with excellent load and line regulation, and can operate at high efficiency over a wide outputcurrent load range. Constant-On-Time (COT) control mode provides fast transient response and eases loop stabilization. Full protection features include SCP, OCP, OVP, UVP and, thermal shut down. The MP28258 requires a minimal number of readily-available standard external components. This device is available in a space saving 2mmx3mm 12-pin QFN package.
Wide 4.2V to 20V Operating Input Range 3A Output Current Low RDS(ON) Internal Power Mosfets Proprietary Switching Loss Reduction Technique Power-Good Indicator in QFN Package Soft Startup/Shutdown Programmable Switching Frequency SCP, OCP, UVP Protection and Thermal Shutdown Optional OCP Protection: Latch-Off Mode and Hiccup Mode Output Adjustable From 0.815V To 13V Available in a QFN12 (2x3mm)Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 4.2, 20 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 12QFN | ||
| 12 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |