PDP SEO Portlet

MP28258DD-A-LF-P

Conv DC-DC Single Step Down 4.2V to 20V 12-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28258DD-A-LF-P
Secondary Manufacturer Part#: MP28258DD-A-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28258 is a fully-integrated, highefficiency, synchronous, step-down, switch mode converter. It offers a very compact solution that can achieve a 3A continuous output current over a wide input supply range with excellent load and line regulation, and can operate at high efficiency over a wide outputcurrent load range. Constant-On-Time (COT) control mode provides fast transient response and eases loop stabilization. Full protection features include SCP, OCP, OVP, UVP and, thermal shut down. The MP28258 requires a minimal number of readily-available standard external components. This device is available in a space saving 2mmx3mm 12-pin QFN package.

Wide 4.2V to 20V Operating Input Range 3A Output Current Low RDS(ON) Internal Power Mosfets Proprietary Switching Loss Reduction Technique Power-Good Indicator in QFN Package Soft Startup/Shutdown Programmable Switching Frequency SCP, OCP, UVP Protection and Thermal Shutdown Optional OCP Protection: Latch-Off Mode and Hiccup Mode Output Adjustable From 0.815V To 13V Available in a QFN12 (2x3mm)Package

Technical Attributes

Find Similar Parts

Description Value
20 V
4.2 V
Matte Tin
260
20 V
4.2 V
Surface Mount
MSL 1 - Unlimited
1
12
1
1, 17 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.815 to 13 V
12QFN
12
3 x 2 x 0.95(Max)
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6541
1000+
$1.61245
2000+
$1.5708
4000+
$1.52915
8000+
$1.4875