MP28257DD-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP28257DD-LF-Z
Secondary Manufacturer Part#: MP28257DD-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| 20 V | ||
| 4.2 V | ||
| Matte Tin | ||
| 260 °C | ||
| 20 V | ||
| 4.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 4.2000, 20.0000 V | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 4 A | ||
| Adjustable | ||
| 0.815 to 13 V | ||
| 12QFN EP | ||
| 12 | ||
| 2 x 3 x 1 mm | ||
| Industrial | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |