PDP SEO Portlet

MP28255EL-LF-Z

Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28255EL-LF-Z
Secondary Manufacturer Part#: MP28255EL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28255 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 4A continuous output current over a wide input supply range with excellent load and line regulation. The MP28255 operates at high efficiency over a wide output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP28255 requires a minimum number of readily available standard external components and is available in a space saving 3mm x 4mm 14-pin QFN package.

Wide 4.5V to 21V Operating Input Range 4A Output Current Low RDS(ON) Internal Power MOSFETs Proprietary Switching Loss Reduction Technique Fixed 500kHz Switching Frequency External Soft-Start Sync from 300kHz to 2MHz External Clock Internal Compensation Integrated Bootstrap Diode Over-Current Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in 14-pin QFN3x4 Package

Technical Attributes

Find Similar Parts

Description Value
21 V
4.5 V
Matte Tin
5 %
260 °C
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
4.5000, 21.0000 V
-20 to 85 °C
125 °C
-20 °C
4 A
Adjustable
0.8 V
14QFN EP
14
3 x 4 x 0.95 mm
Industrial
QFN EP
425 to 575 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6124
10000+
$1.5718
20000+
$1.5312
40000+
$1.4906
80000+
$1.45