MP28253EL-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP28253EL-LF-Z
Secondary Manufacturer Part#: MP28253EL-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| 21 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 5 % | ||
| 260 °C | ||
| 21 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 4.5000, 21.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 V | ||
| 14QFN EP | ||
| 14 | ||
| 3 x 4 x 0.95 mm | ||
| Industrial | ||
| QFN EP | ||
| 425 to 575 kHz | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |