PDP SEO Portlet

MP28210GC-P

Conv DC to DC Single Step Down 2V to 5.5V 12-Pin CSP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28210GC-P
Secondary Manufacturer Part#: MP28210GC-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2 V
Tin-Silver-Copper
260 °C
5.5 V
2 V
Surface Mount
MSL 3 - 168 hours
1
12
1
2, 5.5 V
-40 to 125 °C
125 °C
-40 °C
1 A
Selectable
1.8 V
12CSP
12
1.2 x 1.6 mm
Extended Industrial
CSP
1.5 MHz
1.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.5977
1000+
$0.58265
2000+
$0.5676
4000+
$0.55255
8000+
$0.5375