PDP SEO Portlet

MP28167GQ-A-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28167GQ-A-Z
Secondary Manufacturer Part#: MP28167GQ-A-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 V
2.8 V
Matte Tin
260 °C
22 V
2.8 V
Surface Mount
MSL 1 - Unlimited
1
16
1
3, 5.5 V
-40 to 125 °C
125 °C
-40 °C
3
Fixed
5 V
16QFN
16
3 x 3 mm
Extended Industrial
QFN
500 kHz
520 kHz
Step Down|Step Up

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5092
10000+
$1.4504
20000+
$1.3916
40000+
$1.3328
80000+
$1.3083