PDP SEO Portlet

MP28167GQ-A-P

DC to DC Converter Integrated Buck-Boost Adjustable 4-Switch 2.8V to 22V 3A 16-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28167GQ-A-P
Secondary Manufacturer Part#: MP28167GQ-A-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP28167-A is a synchronous, 3A IOUT, four-switch, integrated buck-boost converter capable of regulating the output voltage across a wide 2.8V to 22V input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet USB power delivery (PD) requirements. The MP28167-A uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, providing fast load transient response and smooth buck-boost mode transient. The MP28167-A provides autoPFM/PWM or forced PWM switching modes. It also provides configurable output constant current (CC) current limit, which supports flexible design for different applications. Full protection features include overcurrent protection (OCP), overvoltage protection (OVP), undervoltage protection (UVP), configurable soft start and thermal shutdown. It is available in a QFN-16 (3mmx3mm) package. Applications include USB PD sourcing ports and buck-boost bus supplies.

  • Configurable output voltage via the FB pin
  • 0.08V to 1.637V reference voltage (VREF) range with 0.8mV resolution via I2C (default VREF is 1V )
  • 3A output current or 4A input current, four internal and low RDS(ON) power MOSFETs
  • Adjustable accurate CC output current limit with internal sensing MOSFET via I2C
  • 500KHz/750KHz configurable switching frequency
  • Overvoltage protection (OVP) with hicc-up mode, short circuit protection (SCP) with hicc-up mode
  • Overtemperature warning and shutdown
  • I2C interface with ALT pin, one-time programmable (OTP) non-volatile memory
  • I2C-configurable line drop compensation, PFM/PWM mode, soft start, OCP and OVP
  • Configurable EN shutdown discharge, MPL-AL inductor series matches the best performance

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
22 V
2.8 V
16
125 °C
-40 °C
750 kHz
Synchronous Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5707
1000+
$1.53115
2000+
$1.4916
4000+
$1.45205
8000+
$1.4125