MP28164GD-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP28164GD-Z
Secondary Manufacturer Part#: MP28164GD-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 1.2 V | ||
| Matte Tin | ||
| 260 °C | ||
| 5.5 V | ||
| 1.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 11 | ||
| 1 | ||
| 1.2000, 5.5000 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4.2 A | ||
| Adjustable | ||
| 1.5 to 5 V | ||
| 11QFN | ||
| 11 | ||
| 2 x 3 mm | ||
| Extended Industrial | ||
| QFN | ||
| 2000 kHz | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |