MP28164GD-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP28164GD-P
Secondary Manufacturer Part#: MP28164GD-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 5.5 V | ||
| 1.2 V | ||
| Matte Tin | ||
| 260 °C | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 11 | ||
| 1 | ||
| 2.5000 V | ||
| 125 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 1.5 to 5 V | ||
| 11QFN | ||
| 11 | ||
| 2 x 3 mm | ||
| QFN | ||
| 2000 kHz | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |