PDP SEO Portlet

MP28163GQ-Z

Conv DC-DC Single Step Down 2V to 5.5V 10-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP28163GQ-Z
Secondary Manufacturer Part#: MP28163GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP28163 is a highly efficient, low quiescent current Buck-Boost converter, which operates from input voltage above, below and equal to the output voltage. The device provides power solution for products powered by a one-cell Lithium-Ion or multi-cell alkaline battery applications where the output voltage is within battery voltage range. The MP28163 uses a current mode, fixed frequency PWM control for optimal stability and transient response. The fixed 1.1MHz switching frequency and integrated low RDS(ON) N-channel and P-channel MOSFETs minimize the solution footprint while maintaining high efficiency. To ensure the longest battery life MP28163 has an optional pulse skipping mode that reduces switching frequency under light load conditions. For other low noise applications where variable frequency power save mode may cause interference, the logic control input MODE pin forces fixed frequency PWM operation under all load conditions.

High efficiency up to 95% Load disconnect during shutdown Input voltage range: 2V to 5.5V Adjustable output voltage from 1.5V to 5V 3.3V/1.3A load capability from 2.7V-to-5.5V VIN 1.1MHz switching frequency Pulse skipping mode at light load Typical 70µA Quiescent current Internal loop compensation for fast response Internal soft start OTP, hiccup SCP Available in small 3x3mm QFN10 package

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2 V
5.5 V
2 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.6, 1.5, 3 V
125 °C
Fixed
3.3 V
10QFN
10
3 x 3 x 0.85
QFN
1100 kHz
1.1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.8326
10000+
$1.7612
20000+
$1.6898
40000+
$1.6184
80000+
$1.58865